Vishay TrenchFET Type P-Channel MOSFET, 150 A, 80 V Enhancement, 3-Pin TO-263 SUM60061EL-GE3
- RS Stock No.:
- 228-2983
- Mfr. Part No.:
- SUM60061EL-GE3
- Brand:
- Vishay
Subtotal (1 pack of 2 units)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,296 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £5.15 | £10.30 |
*price indicative
- RS Stock No.:
- 228-2983
- Mfr. Part No.:
- SUM60061EL-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TrenchFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 145nC | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TrenchFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 145nC | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay P-Channel 80 V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 SUP60061EL-GE3
- Vishay TrenchFET Type P-Channel MOSFET 150 V Enhancement, 6-Pin SOT-363
- Vishay TrenchFET Type P-Channel MOSFET 150 V Enhancement, 6-Pin SOT-363 SI1411DH-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 Si2387DS-T1-GE3
