Vishay TrenchFET Dual N-Channel MOSFET, 30 A, 40 V, 3-Pin DPAK SQD40052EL_GE3
- RS Stock No.:
 - 228-2948
 - Mfr. Part No.:
 - SQD40052EL_GE3
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.61
(exc. VAT)
£9.13
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,690 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.761 | £7.61 | 
| 100 - 240 | £0.715 | £7.15 | 
| 250 - 490 | £0.647 | £6.47 | 
| 500 - 990 | £0.609 | £6.09 | 
| 1000 + | £0.571 | £5.71 | 
*price indicative
- RS Stock No.:
 - 228-2948
 - Mfr. Part No.:
 - SQD40052EL_GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | TrenchFET | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.006 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Channel Type N  | ||
Maximum Continuous Drain Current 30 A  | ||
Maximum Drain Source Voltage 40 V  | ||
Series TrenchFET  | ||
Package Type DPAK (TO-252)  | ||
Mounting Type Surface Mount  | ||
Pin Count 3  | ||
Maximum Drain Source Resistance 0.006 Ω  | ||
Channel Mode Enhancement  | ||
Maximum Gate Threshold Voltage 2.2V  | ||
Transistor Material Si  | ||
Number of Elements per Chip 2  | ||
The Vishay TrenchFET automotive N-channel is 40 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Dual N-Channel MOSFET 40 V, 3-Pin DPAK SQD40052EL_GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 30 V, 8-Pin PowerPAIR 6 x 5F SiZF906BDT-T1-GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 30 V, 8-Pin PowerPAIR 6 x 5F SiZF928DT-T1-GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 200 V, 3-Pin TO-220 SUP90100E-GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 40 V, 7-Pin D2PAK SUM40014M-GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 40 V, 8-Pin PowerPAK 1212-8W SQS486CENW-T1_GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 100 V, 7-Pin D2PAK SUM70030M-GE3
 - Vishay TrenchFET Dual N-Channel MOSFET 150 V, 8-Pin PowerPAK 1212-8W SQSA70CENW-T1_GE3
 
