Vishay D Series Type N-Channel MOSFET, 36 A, 550 V Enhancement, 3-Pin Super-247 SiHS36N50D-GE3
- RS Stock No.:
- 228-2883
- Mfr. Part No.:
- SiHS36N50D-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.62
(exc. VAT)
£6.74
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 579 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £5.62 |
| 10 - 49 | £5.51 |
| 50 - 99 | £5.06 |
| 100 - 249 | £4.78 |
| 250 + | £4.16 |
*price indicative
- RS Stock No.:
- 228-2883
- Mfr. Part No.:
- SiHS36N50D-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Series | D Series | |
| Package Type | Super-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 446W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 550V | ||
Series D Series | ||
Package Type Super-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 446W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay D Series Power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SIHFPS40N60K-GE3
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SiHFPS38N60L-GE3
- Vishay N-Channel MOSFET 500 V, 3-Pin Super-247 SiHFPS40N50L-GE3
