Vishay EF Type N-Channel MOSFET, 13 A, 800 V, 3-Pin TO-220
- RS Stock No.:
- 225-9915
- Mfr. Part No.:
- SIHP15N80AEF-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 225-9915
- Mfr. Part No.:
- SIHP15N80AEF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | EF | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 350mΩ | |
| Maximum Power Dissipation Pd | 156W | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 6.71mm | |
| Length | 10.52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series EF | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 350mΩ | ||
Maximum Power Dissipation Pd 156W | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 6.71mm | ||
Length 10.52mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
