Vishay SiHP068N60EF Type N-Channel MOSFET, 41 A, 600 V Enhancement, 3-Pin TO-220 SIHP068N60EF-GE3
- RS Stock No.:
- 204-7256
- Mfr. Part No.:
- SIHP068N60EF-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£24.15
(exc. VAT)
£29.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 980 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £4.83 | £24.15 |
| 25 - 45 | £4.348 | £21.74 |
| 50 - 120 | £3.864 | £19.32 |
| 125 - 245 | £3.526 | £17.63 |
| 250 + | £3.044 | £15.22 |
*price indicative
- RS Stock No.:
- 204-7256
- Mfr. Part No.:
- SIHP068N60EF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | SiHP068N60EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 68mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.24mm | |
| Standards/Approvals | No | |
| Length | 27.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series SiHP068N60EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 68mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Operating Temperature 150°C | ||
Height 4.24mm | ||
Standards/Approvals No | ||
Length 27.69mm | ||
Automotive Standard No | ||
The Vishay EF Series Power MOSFET With Fast Body Diode has a 4th generation E series technology. It has reduced switching and conduction losses.
Avalanche energy rated (UIS)
Low figure-of-merit (FOM) Ron x Qg
Related links
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB068N60EF-GE3
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150PBF
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
