N-Channel MOSFET, 95 A, 100 V, 8-Pin PowerPAK SO-8 Vishay SiR170DP-T1-RE3
- RS Stock No.:
- 200-6805
- Mfr. Part No.:
- SiR170DP-T1-RE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-6805
- Mfr. Part No.:
- SiR170DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 95 A | |
Maximum Drain Source Voltage | 100 V | |
Package Type | PowerPAK SO-8 | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 0.0048 Ω, 0.00585 Ω | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2.5V | |
Number of Elements per Chip | 1 | |
Series | TrenchFET® Gen IV | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 95 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PowerPAK SO-8 | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.0048 Ω, 0.00585 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Number of Elements per Chip 1 | ||
Series TrenchFET® Gen IV | ||
The Vishay SiR170DP-T1-RE3 is a N-channel 100V (D-S) MOSFET.
TrenchFET Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested