Vishay MOSFET IRFIBF20GPBF
- RS Stock No.:
- 180-8844
- Mfr. Part No.:
- IRFIBF20GPBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8844
- Mfr. Part No.:
- IRFIBF20GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
- COO (Country of Origin):
- CN
The Vishay IRFIBF20G is a N-channel power MOSFET having drain to source(Vds) voltage of 900V.The gate to source voltage(VGS) is 20V. It is having TO-220 FULLPAK package. It offers drain to source resistance (RDS.) 8ohms at 10VGS.
Isolated package
High voltage isolation = 2.5 kVrms (t = 60 s; f = 60 Hz)
Dynamic dV/dt rating
Related links
- Vishay MOSFET IRFIBF20GPBF
- Vishay SIRS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIRS5800DP-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3477DV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
- Vishay Si3473CDV Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3473CDV-T1-GE3
- Vishay Si3473CDV Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
- Vishay MOSFET
- Vishay MOSFET IRFP340PBF
