Vishay Single 1 Type P-Channel Power MOSFET, 8.8 A, 60 V, 3-Pin

Subtotal (1 pack of 10 units)*

£7.78

(exc. VAT)

£9.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,530 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.778£7.78

*price indicative

RS Stock No.:
180-8827
Mfr. Part No.:
IRFU9024PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

8.8A

Maximum Drain Source Voltage Vds

60V

Mount Type

Through Hole, Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.28Ω

Typical Gate Charge Qg @ Vgs

19nC

Maximum Power Dissipation Pd

42W

Minimum Operating Temperature

-55°C

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

6.22mm

Height

2.38mm

Standards/Approvals

RoHS

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFU9024 is a P-channel power MOSFET having drain to source(Vds) voltage of -60V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 0.28ohms at 10VGS.

Dynamic dV/dt rating

Repetitive avalanche rated

Surface mount

Related links