Vishay MOSFET SUD19P06-60-GE3
- RS Stock No.:
- 180-7415
- Mfr. Part No.:
- SUD19P06-60-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7415
- Mfr. Part No.:
- SUD19P06-60-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-252-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 60mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 38.5W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• DC/DC converter for LCD displays
• High side switch for full bridge converters
