Vishay Siliconix TrenchFET Type N-Channel MOSFET, 250 A, 40 V Enhancement, 7-Pin TO-263
- RS Stock No.:
- 178-3926P
- Mfr. Part No.:
- SQM40016EM_GE3
- Brand:
- Vishay Siliconix
Subtotal 5 units (supplied on a continuous strip)*
£13.18
(exc. VAT)
£15.815
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 775 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £2.636 |
*price indicative
- RS Stock No.:
- 178-3926P
- Mfr. Part No.:
- SQM40016EM_GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.001Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 245nC | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 11.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.001Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 245nC | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 11.3mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TrenchFET® power MOSFET
Package with low thermal resistance
