Vishay Siliconix TrenchFET N-Channel MOSFET, 35 A, 30 V, 8-Pin 1212 SiSH402DN-T1-GE3

Subtotal 25 units (supplied on a continuous strip)*

£5.85

(exc. VAT)

£7.025

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 +£0.234

*price indicative

Packaging Options:
RS Stock No.:
178-3879P
Mfr. Part No.:
SiSH402DN-T1-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

30 V

Package Type

1212

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.15V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

3.15mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

28 nC @ 10 V

Transistor Material

Si

Length

3.15mm

Minimum Operating Temperature

-55 °C

Height

1.07mm

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® power MOSFET