Vishay Siliconix TrenchFET P-Channel MOSFET, 35 A, 30 V, 8-Pin 1212 SiSH129DN-T1-GE3
- RS Stock No.:
- 178-3695
- Mfr. Part No.:
- SiSH129DN-T1-GE3
- Brand:
- Vishay Siliconix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3695
- Mfr. Part No.:
- SiSH129DN-T1-GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 35 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | 1212 | |
| Series | TrenchFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.8V | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 52.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 3.15mm | |
| Number of Elements per Chip | 1 | |
| Width | 3.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 47.5 nC @ 10 V | |
| Transistor Material | Si | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -50 °C | |
| Height | 1.07mm | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type P | ||
Maximum Continuous Drain Current 35 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type 1212 | ||
Series TrenchFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.8V | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 52.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 3.15mm | ||
Number of Elements per Chip 1 | ||
Width 3.15mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 47.5 nC @ 10 V | ||
Transistor Material Si | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -50 °C | ||
Height 1.07mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FEATURES
TrenchFET® power MOSFET
Low thermal resistance PowerPAK® package
with small size
APPLICATIONS
Load switch
Adapter switch
Notebook PC
TrenchFET® power MOSFET
Low thermal resistance PowerPAK® package
with small size
APPLICATIONS
Load switch
Adapter switch
Notebook PC
