Vishay EF Series N-Channel MOSFET, 28 A, 600 V, 3-Pin TO-220FP SIHF28N60EF-GE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0896
Mfr. Part No.:
SIHF28N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

600 V

Series

EF Series

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

123 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

39 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.83mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

80 nC @ 10 V

Length

10.63mm

Height

16.12mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN