Vishay N-Channel MOSFET, 7.7 A, 60 V, 3-Pin DPAK IRFR014TRPBF

Subtotal (1 reel of 2000 units)*

£962.00

(exc. VAT)

£1,154.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.481£962.00

*price indicative

RS Stock No.:
177-7568
Mfr. Part No.:
IRFR014TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.7 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Length

6.73mm

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

2.38mm

Minimum Operating Temperature

-55 °C

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor

Related links