Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3
- RS Stock No.:
- 165-7274
- Mfr. Part No.:
- SI4124DY-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7274
- Mfr. Part No.:
- SI4124DY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 20 A | |
Maximum Drain Source Voltage | 40 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 9 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 1V | |
Maximum Power Dissipation | 5.7 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Typical Gate Charge @ Vgs | 51 nC @ 10 V | |
Width | 4mm | |
Transistor Material | Si | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Length | 5mm | |
Height | 1.55mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 9 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 5.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 51 nC @ 10 V | ||
Width 4mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 5mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay N-Channel MOSFET 40 V, 8-Pin SOIC SI4124DY-T1-GE3
- Vishay Dual N-Channel MOSFET 40 V, 8-Pin PowerPAK SO-8 SI7288DP-T1-GE3
- Vishay N-Channel MOSFET 40 V, 8-Pin SOIC SI4840BDY-T1-GE3
- Vishay ThunderFET N-Channel MOSFET 100 V, 8-Pin SOIC SI4090DY-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin SOIC SI4178DY-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin SOIC SI4134DY-T1-GE3
- Vishay N-Channel MOSFET 100 V, 8-Pin SOIC SI4190ADY-T1-GE3
- Vishay N-Channel MOSFET 25 V, 8-Pin SOIC SI4116DY-T1-GE3