Vishay Single 1 Type N-Channel MOSFET, 30 A, 500 V Enhancement, 3-Pin TO-247AC SIHG32N50D-GE3
- RS Stock No.:
- 165-7104
- Mfr. Part No.:
- SIHG32N50D-GE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 165-7104
- Mfr. Part No.:
- SIHG32N50D-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
