Vishay N-Channel MOSFET, 15 A, 100 V, 3-Pin TO-220AB IRL530PBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-1936
Mfr. Part No.:
IRL530PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Length

10.41mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

28 nC @ 5 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Height

9.01mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor

Related links