N-Channel MOSFET, 3.6 A, 900 V, 3-Pin TO-247AC Vishay IRFPF30PBF
- RS Stock No.:
- 145-1879
- Mfr. Part No.:
- IRFPF30PBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1879
- Mfr. Part No.:
- IRFPF30PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 3.6 A | |
Maximum Drain Source Voltage | 900 V | |
Package Type | TO-247AC | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 3.7 Ω | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 125 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Maximum Operating Temperature | +150 °C | |
Length | 15.87mm | |
Transistor Material | Si | |
Number of Elements per Chip | 1 | |
Width | 5.31mm | |
Typical Gate Charge @ Vgs | 78 nC @ 10 V | |
Minimum Operating Temperature | -55 °C | |
Height | 20.82mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.6 A | ||
Maximum Drain Source Voltage 900 V | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.7 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 15.87mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Width 5.31mm | ||
Typical Gate Charge @ Vgs 78 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 20.82mm | ||
- COO (Country of Origin):
- MX
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor