Vishay SUM90220E Type N-Channel MOSFET, 64 A, 200 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 134-9703P
- Mfr. Part No.:
- SUM90220E-GE3
- Brand:
- Vishay
Subtotal 2 units (supplied on a continuous strip)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,516 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 2 + | £1.425 |
*price indicative
- RS Stock No.:
- 134-9703P
- Mfr. Part No.:
- SUM90220E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | SUM90220E | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 230W | |
| Typical Gate Charge Qg @ Vgs | 31.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.82mm | |
| Length | 10.41mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series SUM90220E | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 230W | ||
Typical Gate Charge Qg @ Vgs 31.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 4.82mm | ||
Length 10.41mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
