ROHM SCH2080KE SiC N-Channel MOSFET, 40 A, 1200 V, 3-Pin TO-247 SCH2080KEC
- RS Stock No.:
- 124-6847
- Mfr. Part No.:
- SCH2080KEC
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6847
- Mfr. Part No.:
- SCH2080KEC
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Series | SCH2080KE | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 125 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 1.6V | |
| Maximum Power Dissipation | 262 W | |
| Maximum Gate Source Voltage | -6 V, +22 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 15.9mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Length | 20.95mm | |
| Typical Gate Charge @ Vgs | 106 nC @ 18 V | |
| Height | 5.03mm | |
| Forward Diode Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 1200 V | ||
Series SCH2080KE | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 125 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 1.6V | ||
Maximum Power Dissipation 262 W | ||
Maximum Gate Source Voltage -6 V, +22 V | ||
Maximum Operating Temperature +175 °C | ||
Width 15.9mm | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
Length 20.95mm | ||
Typical Gate Charge @ Vgs 106 nC @ 18 V | ||
Height 5.03mm | ||
Forward Diode Voltage 1.3V | ||
- COO (Country of Origin):
- PH
MOSFET Transistors, ROHM Semiconductor
