Vishay N-Channel MOSFET, 120 A, 100 V, 3-Pin D2PAK SUM70040E-GE3

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£62.60

(exc. VAT)

£75.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 120£1.252
125 - 245£1.198
250 - 495£1.166
500 +£1.138

*price indicative

Packaging Options:
RS Stock No.:
124-2248P
Mfr. Part No.:
SUM70040E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

76 nC @ 10 V

Length

9.65mm

Number of Elements per Chip

1

Width

10.41mm

Transistor Material

Si

Height

4.82mm

Forward Diode Voltage

1.5V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TW

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor