N-Channel MOSFET, 63 A, 30 V, 8-Pin MLP8 onsemi FDMC7678
- RS Stock No.:
- 124-1340
- Mfr. Part No.:
- FDMC7678
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1340
- Mfr. Part No.:
- FDMC7678
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 63 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MLP8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.2 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 31 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 3.3mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 28 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.3mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerTrench | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 63 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MLP8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.2 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 31 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 3.3mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 28 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.3mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
