Phoenix Contact Monitoring Relay, 3 Phase, DPDT, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 801-6233
- Mfr. Part No.:
- 2866064
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£181.88
(exc. VAT)
£218.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.88 |
*price indicative
- RS Stock No.:
- 801-6233
- Mfr. Part No.:
- 2866064
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD-FL-3V-400 | |
| Height | 90mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL/C-UL listed UL 508, CE, EN 50178 | |
| Length | 113mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series EMD-FL-3V-400 | ||
Height 90mm | ||
Width 22.5mm | ||
Standards/Approvals UL/C-UL listed UL 508, CE, EN 50178 | ||
Length 113mm | ||
- COO (Country of Origin):
- AT
Phoenix Contact Monitoring Relay, 113mm Length, 250V AC Switching Voltage - EMD-FL-3V-400 - 2866064
Looking for a reliable way to ensure the smooth running of your electrical operations? Choose this monitoring relay from Phoenix Contact. It detects overcurrent and undercurrent to protect your system against dangerous current fluctuations.
Thanks to its broad voltage threshold setting range of 280 to 520V AC, this device is a versatile option for your electrical systems. It has a fast recovery time of just 500ms to help ensure continuous monitoring of your circuit.
Compact dimensions of 113 (H) x 22.5 (W) x 90mm (D) make the relay suitable for installation in tight areas and it's simple to install thanks to the screw termination method. You'll find it used in automated processing and manufacturing applications.
Features & Benefits
• Polyamide housing is self-extinguishing in the event of a fire for enhanced safety
• Broad operating temperature range between -25°C and +55°C for use in harsh industrial conditions
• Robust mechanical lifespan of 20 million cycles for long-lasting performance
• Light weight of 0.1708kg to minimise strain on your equipment
• IP40 rating means it's finger-safe and protected against objects larger than 1mm in size
Related links
- Phoenix Contact Monitoring Relay DPDT 24/240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay DPDT 174/794 V ac 30 V dc
- Crouzet Monitoring Relay DPDT 2mA to 500mA 240 V ac
- Phoenix Contact Monitoring Relay SPDT 230 V ac 24 V dc
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230 V ac 24 V dc
- Tele Monitoring Relay DPDT 230/400 V ac
- Dold Monitoring Relay DPDT 230 V ac, 400 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail, 24/240 V ac 24 to 240 V dc V
