Phoenix Contact Monitoring Relay, 1 Phase, SPDT, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 801-6224
- Mfr. Part No.:
- 2866035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£122.39
(exc. VAT)
£146.87
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 5 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £122.39 |
*price indicative
- RS Stock No.:
- 801-6224
- Mfr. Part No.:
- 2866035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 113mm | |
| Standards/Approvals | CE, EN 50178, UL/C-UL listed UL 508 | |
| Series | EMD-SL-V-UV-300 | |
| Height | 90mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Length 113mm | ||
Standards/Approvals CE, EN 50178, UL/C-UL listed UL 508 | ||
Series EMD-SL-V-UV-300 | ||
Height 90mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
Phoenix Contact Voltage Monitoring Relay, 1 Phase, 300V AC/DC - EMD-SL-V-UV-300 - 2866035
This relay from Phoenix Contact provides precise voltage monitoring for your industrial automation applications. The coil on the relay connects to a measurement reader device to transmit accurate data readings. The nylon housing material insulates the relay and protects it against surface wear for enhanced safety and reliability.
This device has an adjustable response time of 0.2 to 10 seconds, so you can adapt it to suit your application. Readings have an accuracy of within 5%, so you get a reliable number each time. A repeat reading brings accuracy to within 2% for greater precision.
The operating status of this relay is clearly indicated by the LED (light-emitting diode), which notifies you of system errors to prevent inaccurate readings and ensure efficient operation. The device has a wide range of uses, including measuring currents, voltage, phase sequences, loads, motor winding temperatures and fill levels.
Features & Benefits
• Nylon housing is flame-retardant and self-extinguishing for fire safety
• Robust mechanical service life of approximately 10 million cycles for long-lasting use
• Wide operating temperature range of -25°C to +55°C for use in extreme environments
EMD Monitoring Relays
This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:
Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels
Related links
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 0A 230V ac
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Allen Bradley Monitoring Relay SPDT 230V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 0A to 13A, 230V ac
- Phoenix Contact Monitoring Relay DPDT 230V ac 24 V dc
