Phoenix Contact Monitoring Relay, 1 Phase, DPDT, DIN Rail, 0A, 240 V dc, 240V ac

Subtotal (1 unit)*

£181.88

(exc. VAT)

£218.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.88

*price indicative

RS Stock No.:
801-6218
Mfr. Part No.:
2866022
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Minimum Current Sensed

0A

Switching Voltage

250V

Power Consumption

1.5W

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Screw

IP Rating

IP20, IP40

Time Delay

0.1 to 10 s

Minimum Operating Temperature

-25°C

Supply AC Voltage

240V ac

Supply DC Voltage

240 V dc

Maximum Operating Temperature

55°C

Standards/Approvals

UL 508, CE

Height

90mm

Length

113mm

Width

22.5mm

Series

EMD

COO (Country of Origin):
AT

Phoenix Contact Monitoring Relay, 90mm Height, Screw Connection - EMD-FL-C-10 - 2866022


Use this monitoring relay from Phoenix Contact to safeguard your equipment from damage caused by overcurrents and undercurrents. It's designed for single-phase circuits and has an input current range of 0 to 10A, making it an ideal choice for low-power systems. The potentiometer on the front makes it easy to adjust according to the needs of your setup. For simple troubleshooting, you can easily monitor the status of your system thanks to the LED indicators.

The unit's housing has an IP40 rating, meaning it's protected against tools and wires larger than 1mm in size. There are screw connections, so wiring is simple and secure. For ease of installation, the relay's designed for mounting on a DIN rail in applications from electrical engineering to manufacturing.

Features & Benefits


• Wide operating temperature range between -25°C and +55°C for use in harsh environments

• Fast recovery time of 500ms to ensure continuous monitoring

• Compact dimensions of 90 (H) x 22.5 (W) x 113mm (D) for installation in areas with limited space

• Long mechanical service life of 20 million cycles for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy