Phoenix Contact Monitoring Relay, 1 Phase, SPDT, DIN Rail, 230V ac, 24 V ac 24 V dc

Subtotal (1 unit)*

£113.25

(exc. VAT)

£135.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.25

*price indicative

RS Stock No.:
265-9114
Mfr. Part No.:
2903523
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Function

Window

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Supply AC Voltage

230, 24V ac

Maximum Operating Temperature

55°C

Series

EMD

Standards/Approvals

DIN EN 60947-5-1, UL/C-UL listed UL 508

Height

89.5mm

Width

17.5mm

COO (Country of Origin):
AT
The Phoenix Contact Monitoring relay is safety and system availability requirements are constantly on the increase across all industries. Processes are becoming more and more complex, not only in machine building and the chemical industry but also in building technology. The demands placed on energy technology are also constantly on the rise.

Voltage monitoring relay

DIN rail mounting

IP40 housing and IP20 connection terminal blocks degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy