Phoenix Contact Monitoring Relay, 3 Phase, DIN Rail, 480V ac

Subtotal (1 unit)*

£68.86

(exc. VAT)

£82.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.86

*price indicative

RS Stock No.:
254-4830
Mfr. Part No.:
2903527
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Function

Asymmetry

Electrical Phase

3

Mount Type

DIN Rail

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Contact Current

5A

Supply AC Voltage

480V ac

Maximum Operating Temperature

55°C

Series

EMD

Height

89.5mm

Width

17.5mm

Standards/Approvals

CE-, ance with EMC Directive, cULus Listed, UL/C-UL listed UL 508, ance with Low Voltage Directive, DIN EN 60947-5-1, EAC Approval ID:TR-TS-D-00573-c, Noise emission EN 61000-6-3, Noise immunity EN 61000-6-2

COO (Country of Origin):
AT
The Phoenix Contact Monitoring relay monitoring the phase sequence and asymmetry of 3-phase voltages at 208 - 480 V AC / 120 - 277 V AC. It is only by continuously monitoring key network and system parameters that error-free and therefore cost-effective operation can be achieved.Electronic monitoring relays from the EMD series are available for a wide range of monitoring tasks so that the consequences of errors can beavoided or kept within limits. The operating states are signaled via color LEDs and any errors that occur can be sent to a controller via a floating contact or can shut down a section of the system. All device versions are equipped with response delays so that measured values outside the set monitoring range can be briefly tolerated.

1 changeover contact

With screw Connection

Maximum switching voltage 250 V AC

Related links