Phoenix Contact Monitoring Relay, 3 Phase, 160 to 300 VAC Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 240 V dc

Subtotal (1 unit)*

£184.24

(exc. VAT)

£221.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.24

*price indicative

RS Stock No.:
120-155
Mfr. Part No.:
2885773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Electrical Phase

3

Function

Transducer

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

4.5VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20, IP40

Supply AC Voltage

24, 240V ac

Monitoring Voltage Range

160 to 300 VAC

Supply DC Voltage

240 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

90mm

Standards/Approvals

CE, IEC 60664-1, EN 61000-6-4, UL 508, RoHS, IP40, EN 50178, IP20

Length

113mm

Series

EMD

Width

22.5mm

COO (Country of Origin):
AT
The Phoenix Contact monitoring relay is designed for monitoring 3-phase voltages of 160 to 300 V AC. With features like under voltage detection, phase sequence monitoring, and adjustable response delay, this relay ensures error-free operation and system reliability. It is ideal for applications where safety and system availability are paramount.

Wide range power supply unit for versatility

LED indicators provide easy status recognition

2 changeover contacts offer flexible control

Compact design with DIN rail mounting

Customizable monitoring settings for specific needs

Reliable performance in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy