Siretta GSM & GPRS Modem

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-8121
Mfr. Part No.:
ZETA-N-GPRS
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

101g

Depth

93mm

Height

28mm

Width

68mm

quikCONNECT ZETA Modems


The ZETA range of plug and play modems from Siretta are available in three variations;

-ZETA-N-GPRS (with GPRS) 8968121
-ZETA-G-UMTS (with GPS/GPRS/UMTS/HSPA+) 8968134
-ZETA-N-UMTS (with UMTS/HSPA+) 8968125

As a ZETA modem, each variation is packaged as a compact and rugged telecommunications solution. The modems are ideal for applications within AMR meter reading, remote monitoring/control, telemetry, logistics, diagnostics, vending and security.

Features & Benefits of the ZETA Modems
•Quad band (800/850, 900, 1700, 1900, 2100 MHz)
•Wide voltage range (5-42 V for UMTS) (5-60 V for GPRS)
•Connection speeds of up to 21 Mbps
•TCP/IP stack access via AT commands
•2.0 mini USB with 5 GPIO lines
•Dimensions: 93 x 67 x 28 mm
•D-SUB 9-pin RS282 serial connector
•SMA female antenna connector
•50 ohm impedance
•-40° C to +85° C operating temperature range
•GPRS class 10


GSM/GPRS (Mobile Communications) - Siretta