Siretta GSM & GPRS Modem
- RS Stock No.:
- 896-8134
- Mfr. Part No.:
- ZETA-G-UMTS -V2
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-8134
- Mfr. Part No.:
- ZETA-G-UMTS -V2
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Supported Frequency Bands | 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz | |
| Weight | 101g | |
| Depth | 93mm | |
| Height | 28mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Supported Frequency Bands 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz | ||
Weight 101g | ||
Depth 93mm | ||
Height 28mm | ||
Width 68mm | ||
quikCONNECT ZETA Modems
The ZETA range of plug and play modems from Siretta are available in three variations;
-ZETA-N-GPRS (with GPRS) 8968121
-ZETA-G-UMTS (with GPS/GPRS/UMTS/HSPA+) 8968134
-ZETA-N-UMTS (with UMTS/HSPA+) 8968125
As a ZETA modem, each variation is packaged as a compact and rugged telecommunications solution. The modems are ideal for applications within AMR meter reading, remote monitoring/control, telemetry, logistics, diagnostics, vending and security.
Features & Benefits of the ZETA Modems
Quad band (800/850, 900, 1700, 1900, 2100 MHz)
Wide voltage range (5-42 V for UMTS) (5-60 V for GPRS)
Connection speeds of up to 21 Mbps
TCP/IP stack access via AT commands
2.0 mini USB with 5 GPIO lines
Dimensions: 93 x 67 x 28 mm
D-SUB 9-pin RS282 serial connector
SMA female antenna connector
50 ohm impedance
-40° C to +85° C operating temperature range
GPRS class 10
-ZETA-N-GPRS (with GPRS) 8968121
-ZETA-G-UMTS (with GPS/GPRS/UMTS/HSPA+) 8968134
-ZETA-N-UMTS (with UMTS/HSPA+) 8968125
As a ZETA modem, each variation is packaged as a compact and rugged telecommunications solution. The modems are ideal for applications within AMR meter reading, remote monitoring/control, telemetry, logistics, diagnostics, vending and security.
Features & Benefits of the ZETA Modems
Quad band (800/850, 900, 1700, 1900, 2100 MHz)
Wide voltage range (5-42 V for UMTS) (5-60 V for GPRS)
Connection speeds of up to 21 Mbps
TCP/IP stack access via AT commands
2.0 mini USB with 5 GPIO lines
Dimensions: 93 x 67 x 28 mm
D-SUB 9-pin RS282 serial connector
SMA female antenna connector
50 ohm impedance
-40° C to +85° C operating temperature range
GPRS class 10
GSM/GPRS (Mobile Communications) - Siretta
