TDK 1μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 921-4302
- Mfr. Part No.:
- C5750X7R2A105K230KA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
£234.00
(exc. VAT)
£281.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.468 | £234.00 |
| 1000 - 1500 | £0.444 | £222.00 |
| 2000 - 4500 | £0.421 | £210.50 |
| 5000 - 9500 | £0.398 | £199.00 |
| 10000 + | £0.374 | £187.00 |
*price indicative
- RS Stock No.:
- 921-4302
- Mfr. Part No.:
- C5750X7R2A105K230KA
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 100V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.7 x 5 x 2.3mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 2.3mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2.3mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.3mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
