TDK 33μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-4245
Mfr. Part No.:
C4532X7R1C336M250KC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

33µF

Voltage

16V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C