TDK 100 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 reel of 4000 units)*

£168.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 8000£0.042£168.00
12000 +£0.04£160.00

*price indicative

RS Stock No.:
921-3886
Mfr. Part No.:
C3216C0G2J101J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Width

1.6mm

Standards/Approvals

No

Length

3.2mm

Height

0.6mm

Maximum Operating Temperature

125°C

TDK C type 1206 series


TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Composition


C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.

Features and Benefits


Capacitance values ranges from 0.5pF to 100μF based on the dielectric material

Low ESL and excellent frequency characteristics

Low self-heating and high ripple resistance due to low ESR

High-temperature range of -55°C to 85°C

DC voltage rating of 4V to 50V

No Polarity

Applications


1206 Series components are Commercial Grade for general applications including:

• General electronic equipment

• Mobile communication equipment

• Power supply circuit

• Office automation equipment

• TV

• LED displays

• Servers

• PCs

• Notebooks

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links