TDK 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Image representative of range

Subtotal (1 reel of 4000 units)*

£76.00

(exc. VAT)

£92.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.019£76.00

*price indicative

RS Stock No.:
917-1350
Mfr. Part No.:
CGA3E2C0G1H101J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Width

0.8mm

Standards/Approvals

RoHS

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 0603 series, C0G Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

Related links