TDK 1μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.21

(exc. VAT)

£6.252

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
2 - 8£2.605£5.21
10 - 48£2.425£4.85
50 - 98£2.225£4.45
100 - 248£1.88£3.76
250 +£1.62£3.24

*price indicative

Packaging Options:
RS Stock No.:
916-3135
Mfr. Part No.:
C5750X7T2W105K250KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

5.7 x 5 x 2.5mm

Length

5.7mm

Depth

5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

TDK C Series 2220 (5750) Soft Terminal


Soft Termination C Series MLCC have improved board bending resistance, drop impact resistance,
thermal shock resistance, and heat cycle properties

• Conductive resin absorb external stress to protect solder joint parts and capacitor body
• Compliance with the RoHS Directive

Applications:

• Switching power supply
• Telecom base station
• Electronic circuits mounted on alumina substrate
• SMT application which requires bending robustness in which solder joint reliability is problematic

Related links