TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
916-3096
Mfr. Part No.:
C4532X7T2E105M250KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount