TDK 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
916-3068
Mfr. Part No.:
C4532X5R1A107M280KC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100µF

Voltage

10V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.8mm

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount