TDK 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount Surface Mount

Bulk discount available

Subtotal (1 pack of 20 units)*

£4.56

(exc. VAT)

£5.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 520 unit(s), ready to ship

Units
Per unit
Per Pack*
20 - 80£0.228£4.56
100 - 180£0.148£2.96
200 - 480£0.137£2.74
500 - 980£0.126£2.52
1000 +£0.114£2.28

*price indicative

Packaging Options:
RS Stock No.:
915-9299
Mfr. Part No.:
C2012X5R1E106K085AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Length

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

TDK C Type 0805 Series, X5R Dielectric


TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links