TDK 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.55

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,850 unit(s) shipping from 04 May 2026
  • Plus 4,000 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.071£3.55
250 - 450£0.043£2.15
500 - 950£0.039£1.95
1000 - 1950£0.036£1.80
2000 +£0.032£1.60

*price indicative

Packaging Options:
RS Stock No.:
915-9189
Mfr. Part No.:
C1608X6S1A475K080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X6S

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Width

0.8mm

Standards/Approvals

No

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

105°C

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Related links