TDK 680nF MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal 800 units (supplied on a reel)*

£29.60

(exc. VAT)

£35.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
800 - 1900£0.037
2000 +£0.035

*price indicative

Packaging Options:
RS Stock No.:
915-9164P
Mfr. Part No.:
C1608X5R1H684K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

680nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Warning

Not Recommended for New Design. TDK recommend 1447100