TDK 22μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
915-9101
Mfr. Part No.:
C1608X5R0G226M080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C