TDK 2.2 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

Subtotal (1 pack of 50 units)*

£2.35

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.047£2.35

*price indicative

Packaging Options:
RS Stock No.:
915-6424
Mfr. Part No.:
C1005X7S0J225K050BC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

6.3V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

No

Width

0.5mm

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

TDK C type 0402 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

Related links