TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Subtotal (1 pack of 20 units)*

£1.74

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
20 +£0.087£1.74

*price indicative

Packaging Options:
RS Stock No.:
915-6379
Mfr. Part No.:
C1005X6S0G475M050BC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7µF

Voltage

4V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+105°C

TDK C type 0402 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

Related links