TDK 470nF MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 915-6152
- Mfr. Part No.:
- C0603X5R1A474M030BC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.60
(exc. VAT)
£4.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | £0.072 | £3.60 |
| 150 - 700 | £0.067 | £3.35 |
| 750 - 3700 | £0.064 | £3.20 |
| 3750 - 7450 | £0.06 | £3.00 |
| 7500 + | £0.057 | £2.85 |
*price indicative
- RS Stock No.:
- 915-6152
- Mfr. Part No.:
- C0603X5R1A474M030BC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 470nF | |
| Voltage | 10V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
