TDK 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 915-5702
- Mfr. Part No.:
- CGA3E2C0G1H332J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | £0.045 | £4.50 |
| 800 - 1900 | £0.032 | £3.20 |
| 2000 + | £0.026 | £2.60 |
*price indicative
- RS Stock No.:
- 915-5702
- Mfr. Part No.:
- CGA3E2C0G1H332J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
