TDK 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
 - 915-5588
 - Mfr. Part No.:
 - CGA2B2X7R1E223K050BA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 500 units)*
£5.50
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,500 unit(s) ready to ship
 - Plus 999,992,000 unit(s) shipping from 10 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 500 - 4500 | £0.011 | £5.50 | 
| 5000 + | £0.007 | £3.50 | 
*price indicative
- RS Stock No.:
 - 915-5588
 - Mfr. Part No.:
 - CGA2B2X7R1E223K050BA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 22nF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 22nF  | ||
Voltage 25V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series CGA  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
