TDK 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 200 units)*

£4.00

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 200 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 - 1800£0.02£4.00
2000 - 4800£0.01£2.00
5000 +£0.01£2.00

*price indicative

Packaging Options:
RS Stock No.:
915-5531
Mfr. Part No.:
CGA2B2C0G1H120J050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

12pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

TDK CGA Automotive 0402 series, C0G Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance

Greater mechanical strength

Superior reliability

Guaranteed performance from a matured manufacturing process

Available with a range of dielectrics

Suitable for high accuracy automatic mounting

Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

Related links