TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 904-0155
- Mfr. Part No.:
- C4532C0G1H104J200KA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-0155
- Mfr. Part No.:
- C4532C0G1H104J200KA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 2.2mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.2mm | |
| Series | C4532 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 2.2mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.2mm | ||
Series C4532 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
