TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 903-8776
- Mfr. Part No.:
- CGA5H2X8R2A104K115AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.182 | £4.55 |
| 100 - 225 | £0.168 | £4.20 |
| 250 - 600 | £0.151 | £3.78 |
| 625 - 1225 | £0.131 | £3.28 |
| 1250 + | £0.111 | £2.78 |
*price indicative
- RS Stock No.:
- 903-8776
- Mfr. Part No.:
- CGA5H2X8R2A104K115AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.15mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.15mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
