Murata 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 20 units)*

£2.18

(exc. VAT)

£2.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 3,700 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.109£2.18
200 - 480£0.065£1.30
500 - 1480£0.049£0.98
1500 +£0.038£0.76

*price indicative

Packaging Options:
RS Stock No.:
901-5341
Mfr. Part No.:
ZRB157R61E225KE11D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Construction

Stacked

Packaging

180 mm Dia Reel Paper

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ZRB

Height

0.7mm

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Murata ZRB 0402 X5R, X7R and Y5V Dielectric


ZRA Series Monolithic Ceramic Multilayer Capacitors

Anti-noise and anti-squeal

Note

Please read the Voltage Derating Specifications in the Technical Reference section

Related links